Easter Opening Hours and Delivery Dates here

Polymaker PA02010 PolyLite Filament PLA 1.75mm 1Kg Turquoise

Order Code:

19-5760

Brand: Polymaker MPN: PA02010 EAN-13: 6938936709756
Qty Was Unit Price (Ex VAT)
1+ £29.64 £26.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Polymaker PA02010 is a high-quality 3D printing consumable designed for advanced prototyping and manufacturing applications. This Nylon filament is coloured in black and comes in a 1 kg spool, making it suitable for a wide range of professional engineering applications that demand durability and precision. The material's excellent mechanical strength and flexibility make it an ideal choice for producing functional prototypes, mechanical parts, and other complex components. With its compatibility with 1.75 mm 3D printers, this product ensures consistent and reliable printing performance. Polymaker's rigorous quality control ensures that this filament meets the demands of engineers working on intricate, high-performance projects.
Filament Material PLA
Reel Size 1kg
Filament Colour Purple
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot